Upgrade
Upgrade
Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

160105K400Q-F | |
|---|---|
DigiKey Part Number | 160105K400Q-F-ND |
Manufacturer | |
Manufacturer Product Number | 160105K400Q-F |
Description | CAP FILM 1UF 10% 400VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160105K400Q-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.886" (22.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160105J400P-F | Cornell Dubilier Knowles | 0 | 160105J400P-F-ND | kr.19.11795 | Upgrade |
| 160105J400Q-F | Cornell Dubilier Knowles | 0 | 160105J400Q-F-ND | kr.19.11795 | Upgrade |
| DME6W1K-F | Cornell Dubilier Knowles | 0 | 338-3191-ND | kr.42.73000 | Upgrade |
| DME4W1K-F | Cornell Dubilier Knowles | 1.090 | 338-3195-ND | kr.24.92000 | Similar |
| B32524Q6105K000 | TDK | 0 | 495-4187-ND | kr.12.74000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.18.50735 | kr.18,507.35 |
| Unit Price without VAT: | kr.18.50735 |
|---|---|
| Unit Price with VAT: | kr.23.13419 |















