
DME4W1K-F | |
|---|---|
DigiKey Part Number | 338-3195-ND |
Manufacturer | |
Manufacturer Product Number | DME4W1K-F |
Description | CAP FILM 1UF 10% 400VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DME4W1K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.335" W (26.00mm x 8.50mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.92000 | kr.24.92 |
| 10 | kr.17.66300 | kr.176.63 |
| 50 | kr.14.77340 | kr.738.67 |
| 200 | kr.13.14600 | kr.2,629.20 |
| 600 | kr.12.23800 | kr.7,342.80 |
| 1.000 | kr.11.90208 | kr.11,902.08 |
| 2.600 | kr.11.38918 | kr.29,611.87 |
| 5.000 | kr.11.10943 | kr.55,547.15 |
| Unit Price without VAT: | kr.24.92000 |
|---|---|
| Unit Price with VAT: | kr.31.15000 |

