Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

108LBB080M2BC | |
|---|---|
DigiKey Part Number | 1572-1670-ND |
Manufacturer | |
Manufacturer Product Number | 108LBB080M2BC |
Description | CAP ALUM 1000UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 248.68mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 248.68mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.875 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.75000 | kr.30.75 |
| 10 | kr.21.06100 | kr.210.61 |
| 50 | kr.17.05200 | kr.852.60 |
| 100 | kr.15.78910 | kr.1,578.91 |
| 500 | kr.13.61920 | kr.6,809.60 |
| 1.000 | kr.12.93702 | kr.12,937.02 |
| 2.500 | kr.12.20955 | kr.30,523.88 |
| 5.000 | kr.11.76685 | kr.58,834.25 |
| Unit Price without VAT: | kr.30.75000 |
|---|---|
| Unit Price with VAT: | kr.38.43750 |






