1000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80MXC1000MEFCSN22X25

DigiKey Part Number
1189-80MXC1000MEFCSN22X25-ND
Manufacturer
Manufacturer Product Number
80MXC1000MEFCSN22X25
Description
CAP ALUM 1000UF 20% 80V SNAP TH
Customer Reference
Detailed Description
1000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
80MXC1000MEFCSN22X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.24 A @ 120 Hz
Ripple Current @ High Frequency
1.426 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.25.72000kr.25.72
10kr.17.43200kr.174.32
50kr.13.99300kr.699.65
200kr.12.00675kr.2,401.35
600kr.10.87977kr.6,527.86
1.000kr.10.45865kr.10,458.65
2.600kr.9.81025kr.25,506.65
5.000kr.9.45330kr.47,266.50
Manufacturers Standard Package
Unit Price without VAT:kr.25.72000
Unit Price with VAT:kr.32.15000