100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1.327Ohm @ 120Hz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

107KBM100M

DigiKey Part Number
107KBM100M-ND
Manufacturer
Manufacturer Product Number
107KBM100M
Description
CAP ALUM 100UF 20% 100V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1.327Ohm @ 120Hz 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
328 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
820 mA @ 100 kHz
Part Status
Active
Impedance
180 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.866" (22.00mm)
ESR (Equivalent Series Resistance)
1.327Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100ZLH100MEFC12.5X16Rubycon2321189-2938-NDkr.6.73000Direct
EKXJ161ELL101MK20SChemi-Con1.490565-4977-NDkr.11.41000Upgrade
UCY2C101MHDNichicon690493-16703-NDkr.10.77000Upgrade
UCY2C101MHD1TONichicon319493-4784-1-NDkr.10.19000Parametric Equivalent
In-Stock: 6.691
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.29000kr.9.29
10kr.6.00000kr.60.00
50kr.4.61520kr.230.76
100kr.4.17800kr.417.80
500kr.3.42384kr.1,711.92
1.000kr.3.18641kr.3,186.41
2.500kr.2.93296kr.7,332.40
5.000kr.2.77859kr.13,892.95
Manufacturers Standard Package
Unit Price without VAT:kr.9.29000
Unit Price with VAT:kr.11.61250