
FCN1913G103J-E3 | |
|---|---|
DigiKey Part Number | 338-2782-2-ND - Tape & Reel (TR) 338-2782-1-ND - Cut Tape (CT) 338-2782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCN1913G103J-E3 |
Description | CAP FILM 10000PF 5% 400VDC 1913 |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCN1913G103J-E3 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm) |
Capacitance | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-U4103V17 | Panasonic Industry | 1 | PCF1426CT-ND | kr.7.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.37000 | kr.12.37 |
| 10 | kr.8.32700 | kr.83.27 |
| 50 | kr.6.71520 | kr.335.76 |
| 100 | kr.6.21710 | kr.621.71 |
| 500 | kr.5.37492 | kr.2,687.46 |
| 1.000 | kr.5.11435 | kr.5,114.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.89984 | kr.9,799.68 |
| 4.000 | kr.4.72316 | kr.18,892.64 |
| Unit Price without VAT: | kr.12.37000 |
|---|---|
| Unit Price with VAT: | kr.15.46250 |

