Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3093.0 | |
|---|---|
DigiKey Part Number | 2080-3093.0-ND |
Manufacturer | |
Manufacturer Product Number | 3093.0 |
Description | FERRULES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Conta-Clip, Inc. | Style DIN |
Series | Size 16 AWG (1.50mm²) |
Packaging Bulk | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2841.0 | Conta-Clip, Inc. | 0 | 2080-2841.0-ND | kr.0.64300 | Parametric Equivalent |
| 2882.0 | Conta-Clip, Inc. | 0 | 2080-2882.0-ND | kr.846.77000 | Parametric Equivalent |
| 1-966067-2 | TE Connectivity AMP Connectors | 0 | 1-966067-2-ND | kr.0.95000 | Parametric Equivalent |
| 1-966067-2 | WEE | 7.000 | 5831-1-966067-2-ND | kr.0.45014 | Parametric Equivalent |
| 1150G | American Electrical Inc. | 0 | 288-1150G-ND | kr.270.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.64300 | kr.321.50 |
| Unit Price without VAT: | kr.0.64300 |
|---|---|
| Unit Price with VAT: | kr.0.80375 |











