
2528620000 | |
|---|---|
DigiKey Part Number | 281-2528620000TR-ND - Tape & Reel (TR) 281-2528620000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2528620000 |
Description | H1,5/14DS SW BD GSP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.97000 | kr.0.97 |
| 10 | kr.0.81900 | kr.8.19 |
| 25 | kr.0.76880 | kr.19.22 |
| 50 | kr.0.73140 | kr.36.57 |
| 100 | kr.0.69660 | kr.69.66 |
| 250 | kr.0.65300 | kr.163.25 |
| 500 | kr.0.62178 | kr.310.89 |
| 1.000 | kr.0.59211 | kr.592.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.51292 | kr.2,051.68 |
| 8.000 | kr.0.48843 | kr.3,907.44 |
| 12.000 | kr.0.47465 | kr.5,695.80 |
| 20.000 | kr.0.45784 | kr.9,156.80 |
| 28.000 | kr.0.44710 | kr.12,518.80 |
| 40.000 | kr.0.43599 | kr.17,439.60 |
| 100.000 | kr.0.40871 | kr.40,871.00 |
| Unit Price without VAT: | kr.0.97000 |
|---|---|
| Unit Price with VAT: | kr.1.21250 |

