Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2879.0 | |
|---|---|
DigiKey Part Number | 2080-2879.0-ND |
Manufacturer | |
Manufacturer Product Number | 2879.0 |
Description | FERRULES ON A ROLL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Conta-Clip, Inc. | Size 20 AWG (0.50mm²) |
Packaging Bag | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color White |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2864.0 | Conta-Clip, Inc. | 2.488 | 2080-2864.0-ND | kr.1.08000 | Parametric Equivalent |
| 3090.0 | Conta-Clip, Inc. | 0 | 2080-3090.0-ND | kr.0.52444 | Parametric Equivalent |
| 1200104 | Phoenix Contact | 8.754 | 277-10202-ND | kr.1.39000 | Parametric Equivalent |
| 1212521 | Phoenix Contact | 0 | 277-1212521-ND | kr.1.39480 | Parametric Equivalent |
| 1241000-1 | TE Connectivity AMP Connectors | 9.815 | A110953CT-ND | kr.1.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.780.30691 | kr.3,901,534.55 |
| Unit Price without VAT: | kr.780.30691 |
|---|---|
| Unit Price with VAT: | kr.975.38364 |













