
9005860000 | |
|---|---|
DigiKey Part Number | 281-9005860000TR-ND - Tape & Reel (TR) 281-9005860000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 9005860000 |
Description | CONN FERRUL DIN 20AWG WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Weidmüller | Size 20 AWG (0.50mm²) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color White |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.79300 | kr.7.93 |
| 25 | kr.0.74320 | kr.18.58 |
| 50 | kr.0.70760 | kr.35.38 |
| 100 | kr.0.67390 | kr.67.39 |
| 250 | kr.0.63172 | kr.157.93 |
| 500 | kr.0.60154 | kr.300.77 |
| 1.000 | kr.0.57276 | kr.572.76 |
| 2.500 | kr.0.53682 | kr.1,342.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.51118 | kr.2,555.90 |
| 10.000 | kr.0.48677 | kr.4,867.70 |
| 15.000 | kr.0.47304 | kr.7,095.60 |
| 25.000 | kr.0.45629 | kr.11,407.25 |
| 35.000 | kr.0.44559 | kr.15,595.65 |
| 50.000 | kr.0.43452 | kr.21,726.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |


