
10265.4 | |
|---|---|
DigiKey Part Number | 2080-10265.4-ND |
Manufacturer | |
Manufacturer Product Number | 10265.4 |
Description | PCB TERMINAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Conta-Clip, Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Box | Color Gray |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 5 | Contact Material - Plating Steel, Stainless |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Brass |
Mating Orientation Vertical with Board | Screw Material - Plating Steel |
Current 6 A | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Voltage 125 V | Screw Thread M2 |
Wire Gauge 16-28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.9.68500 | kr.484.25 |
| Unit Price without VAT: | kr.9.68500 |
|---|---|
| Unit Price with VAT: | kr.12.10625 |


