10265.1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: kr.9.68500
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 313
Unit Price: kr.14.07000
Datasheet
Image for 10265.1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10265.1

DigiKey Part Number
2080-10265.1-ND
Manufacturer
Manufacturer Product Number
10265.1
Description
PCB TERMINAL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Conta-Clip, Inc.
Wire Termination
Screw - Leaf Spring, Wire Guard
Packaging
Box
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
5
Contact Material - Plating
Steel, Stainless
Pitch
0.138" (3.50mm)
Clamp Material - Plating
Brass
Mating Orientation
Vertical with Board
Screw Material - Plating
Steel
Current
6 A
Torque - Screw
0.2 Nm (1.7 Lb-In)
Voltage
125 V
Screw Thread
M2
Wire Gauge
16-28 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10265.4Conta-Clip, Inc.02080-10265.4-NDkr.9.68500Parametric Equivalent
ED550/5DSOn Shore Technology Inc.313ED1504-NDkr.14.07000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
50kr.12.36300kr.618.15
Manufacturers Standard Package
Unit Price without VAT:kr.12.36300
Unit Price with VAT:kr.15.45375