Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10145.1 | |
|---|---|
DigiKey Part Number | 2080-10145.1-ND |
Manufacturer | |
Manufacturer Product Number | 10145.1 |
Description | PCB TERMINAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Conta-Clip, Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Box | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 4 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Clamp Material - Plating Brass |
Current 15 A | Screw Material - Plating Steel |
Voltage 300 V | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Wire Gauge 14-22 AWG | Screw Thread M2.6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10145.4 | Conta-Clip, Inc. | 0 | 2080-10145.4-ND | kr.7.01340 | Parametric Equivalent |
| A-TB500-TC04 | Assmann WSW Components | 0 | A-TB500-TC04-ND | kr.2.32276 | Parametric Equivalent |
| OSTTC040162 | On Shore Technology Inc. | 5.332 | ED2602-ND | kr.7.42000 | Parametric Equivalent |
| OSTVA040160 | On Shore Technology Inc. | 0 | OSTVA040160-ND | kr.7.96614 | Parametric Equivalent |
| OSTVA040180 | On Shore Technology Inc. | 0 | ED2707-ND | kr.7.40070 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.7.01340 | kr.350.67 |
| Unit Price without VAT: | kr.7.01340 |
|---|---|
| Unit Price with VAT: | kr.8.76675 |



