SEL 40A 250V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEL 40A 250V

DigiKey Part Number
4598-SEL40A250VTR-ND - Tape & Reel (TR)
4598-SEL40A250VCT-ND - Cut Tape (CT)
4598-SEL40A250VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEL 40A 250V
Description
FUSE BOARD MOUNT 40A 250VAC 2SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
1897.6
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
DC Cold Resistance
0.00122 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.338
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.31.55000kr.31.55
5kr.26.18800kr.130.94
10kr.24.16600kr.241.66
50kr.20.04600kr.1,002.30
100kr.18.48830kr.1,848.83
250kr.16.60520kr.4,151.30
500kr.15.64864kr.7,824.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.12.78479kr.31,961.97
Manufacturers Standard Package
Unit Price without VAT:kr.31.55000
Unit Price with VAT:kr.39.43750