
0678H9400-02 | |
|---|---|
DigiKey Part Number | 5923-0678H9400-02TR-ND - Tape & Reel (TR) 5923-0678H9400-02CT-ND - Cut Tape (CT) 5923-0678H9400-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0678H9400-02 |
Description | FUSE BRD MT 40A 250VAC 125VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0678H9400-02 Models |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A AC, 1kA DC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 1000.0 |
Part Status Active | Approval Agency AEC-Q200, cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm) |
Current Rating (Amps) | DC Cold Resistance 0.0015 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.21000 | kr.10.21 |
| 5 | kr.8.44400 | kr.42.22 |
| 10 | kr.7.79200 | kr.77.92 |
| 50 | kr.6.46300 | kr.323.15 |
| 100 | kr.5.96280 | kr.596.28 |
| 250 | kr.5.35884 | kr.1,339.71 |
| 500 | kr.4.94126 | kr.2,470.63 |
| 1.000 | kr.4.55415 | kr.4,554.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.19524 | kr.8,390.48 |
| 4.000 | kr.3.86228 | kr.15,449.12 |
| 6.000 | kr.3.67868 | kr.22,072.08 |
| 10.000 | kr.3.49413 | kr.34,941.30 |
| Unit Price without VAT: | kr.10.21000 |
|---|---|
| Unit Price with VAT: | kr.12.76250 |










