T602-020.0M is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Connor Winfield
In Stock: 221
Unit Price: kr.194.32000
Datasheet
20 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
10-SMD, No Lead (QFN,LCC)

T602-020.0M

DigiKey Part Number
CW765TR-ND - Tape & Reel (TR)
CW765CT-ND - Cut Tape (CT)
CW765DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T602-020.0M
Description
XTAL OSC TCXO 20.0000MHZ LVCMOS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.094" (2.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.159.39000kr.159.39
10kr.139.68300kr.1,396.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.114.12000kr.28,530.00
Manufacturers Standard Package
Unit Price without VAT:kr.159.39000
Unit Price with VAT:kr.199.23750