
T100F-020.0M | |
|---|---|
DigiKey Part Number | CW758TR-ND - Tape & Reel (TR) CW758CT-ND - Cut Tape (CT) CW758DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T100F-020.0M |
Description | XTAL OSC TCXO 20.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±100ppb |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 2.1mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 10-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.094" (2.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T602-020.0M | Connor Winfield | 152 | CW765CT-ND | kr.159.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.194.32000 | kr.194.32 |
| 10 | kr.174.60400 | kr.1,746.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.142.65000 | kr.35,662.50 |
| Unit Price without VAT: | kr.194.32000 |
|---|---|
| Unit Price with VAT: | kr.242.90000 |

