Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




DCT-25FM-KIT | |
|---|---|
DigiKey Part Number | 4771-DCT-25FM-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DCT-25FM-KIT |
Description | CONN D-SUB RCPT 25POS CRIMP |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Crimp |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness Flash |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Current Rating (Amps) 3A |
Mounting Type | Features Assembly |
Shell Size, Connector Layout 3 (DB, B) | Color Silver |
Contact Type Signal | Wire Gauge 22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCT-25FMA-KIT | CompuCablePlusUSA | 268 | 4771-DCT-25FMA-KIT-ND | kr.496.81000 | Parametric Equivalent |
| DCT-25FMD-KIT | CompuCablePlusUSA | 35 | 4771-DCT-25FMD-KIT-ND | kr.496.81000 | Parametric Equivalent |
| DCT-25FM-KIT | CompuCablePlusUSA | 42 | 5412-DCT-25FM-KIT-ND | kr.604.95000 | Parametric Equivalent |









