



CPI-TOOL-B | |
|---|---|
DigiKey Part Number | 4771-CPI-TOOL-B-ND |
Manufacturer | |
Manufacturer Product Number | CPI-TOOL-B |
Description | D-SUB CONTACT HAND CRIMPER TOOL |
Customer Reference | |
Detailed Description | Hand Crimper Tool D-Sub Contacts, Terminals Crimp and Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Crimping, Cutter | |
For Use With/Related Products | D-Sub Contacts, Terminals | |
Wire Gauge or Range - AWG | 14-28 AWG | |
Wire Entry Location | Side Entry | |
Features | Crimp and Strip |














