Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TVP06B131A-G | |
|---|---|
DigiKey Part Number | TVP06B131A-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVP06B131A-G |
Description | TVS DIODE 111VWM 179VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 3.35A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TVP06B131A-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 111V | |
Voltage - Breakdown (Min) | 123.5V | |
Voltage - Clamping (Max) @ Ipp | 179V | |
Current - Peak Pulse (10/1000µs) | 3.35A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.14261 | kr.3,427.83 |
| 6.000 | kr.1.04713 | kr.6,282.78 |
| 9.000 | kr.0.99848 | kr.8,986.32 |
| 15.000 | kr.0.94382 | kr.14,157.30 |
| 21.000 | kr.0.91145 | kr.19,140.45 |
| 30.000 | kr.0.87999 | kr.26,399.70 |
| Unit Price without VAT: | kr.1.14261 |
|---|---|
| Unit Price with VAT: | kr.1.42826 |











