P6SMB130A-Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 12.045
Unit Price: kr.2.37000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 523
Unit Price: kr.3.46000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.584
Unit Price: kr.2.62000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 4.800.000
Unit Price: kr.0.82432
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.77066
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.0.66483
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.93168

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.47757
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.62028
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2.780
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.67400
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.45348
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.59008
Datasheet
PLED35US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLED35US
DO-214AB

P6SMB130A-Q

DigiKey Part Number
118-P6SMB130A-QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB130A-Q
Description
TVS DIODE 111VWM 179VC DO214AA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
179V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
111V
Voltage - Breakdown (Min)
124V
Voltage - Clamping (Max) @ Ipp
179V
Current - Peak Pulse (10/1000µs)
3.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.0.80058kr.9,606.96
15.000kr.0.78301kr.11,745.15
21.000kr.0.76800kr.16,128.00
Unit Price without VAT:kr.0.80058
Unit Price with VAT:kr.1.00073