Similar
Similar

TV50C120J-G | |
|---|---|
DigiKey Part Number | TV50C120J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV50C120J-G |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 253.77A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV50C120J-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 253.77A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.28707 | kr.15,861.21 |
| Unit Price without VAT: | kr.5.28707 |
|---|---|
| Unit Price with VAT: | kr.6.60884 |



