New at DigiKey
19.9V Clamp 150.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.9V Clamp 150.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMLJ12A-R

DigiKey Part Number
118-SMLJ12A-RTR-ND - Tape & Reel (TR)
118-SMLJ12A-RCT-ND - Cut Tape (CT)
118-SMLJ12A-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLJ12A-R
Description
3KW TRANSIENT VOLTAGE SUPPRESOR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
19.9V Clamp 150.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
150.6A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
12V
Supplier Device Package
Voltage - Breakdown (Min)
13.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
19.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.83000kr.10.83
10kr.6.86500kr.68.65
100kr.4.57870kr.457.87
500kr.3.59730kr.1,798.65
1.000kr.3.28141kr.3,281.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.88033kr.8,640.99
6.000kr.2.67847kr.16,070.82
9.000kr.2.57567kr.23,181.03
15.000kr.2.46019kr.36,902.85
21.000kr.2.40375kr.50,478.75
Manufacturers Standard Package
Unit Price without VAT:kr.10.83000
Unit Price with VAT:kr.13.53750