TV30C131JB-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.3.59223
Datasheet

Upgrade


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.3.03746
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.4.69709
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1.993
Unit Price: kr.2.37000
Datasheet

Similar


Bourns Inc.
In Stock: 11.176
Unit Price: kr.1.98000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.362
Unit Price: kr.1.47000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.88.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.000
Unit Price: kr.5.18000
Datasheet

Similar


Littelfuse Inc.
In Stock: 12.307
Unit Price: kr.7.81000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.000
Unit Price: kr.11.46000
Datasheet

Similar


Bourns Inc.
In Stock: 6.876
Unit Price: kr.5.50000
Datasheet
TV15C700JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV30C131JB-G

DigiKey Part Number
TV30C131JB-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV30C131JB-G
Description
TVS DIODE 130VWM 209VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
209V Clamp 14.35A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
TV30C131JB-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
130V
Voltage - Breakdown (Min)
144V
Voltage - Clamping (Max) @ Ipp
209V
Current - Peak Pulse (10/1000µs)
14.35A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.20476kr.9,614.28
6.000kr.2.98933kr.17,935.98
9.000kr.2.98080kr.26,827.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.20476
Unit Price with VAT:kr.4.00595