
TV15C9V0J-G | |
---|---|
DigiKey Part Number | TV15C9V0J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV15C9V0J-G |
Description | TVS DIODE 9VWM 15.4VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 97.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | TV15C9V0J-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 97.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.2.10763 | kr.6,322.89 |
6.000 | kr.1.95220 | kr.11,713.20 |
9.000 | kr.1.87302 | kr.16,857.18 |
15.000 | kr.1.82160 | kr.27,324.00 |
Unit Price without VAT: | kr.2.10763 |
---|---|
Unit Price with VAT: | kr.2.63454 |