TV15C141JB-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.2.61171
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.2.18829
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.86116
Datasheet
TV15C700JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV15C141JB-HF

DigiKey Part Number
TV15C141JB-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV15C141JB-HF
Description
TVS DIODE 140VWM 226.8V DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
226.8V Clamp 6.61A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
TV15C141JB-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
140V
Voltage - Breakdown (Min)
155V
Voltage - Clamping (Max) @ Ipp
226.8V
Current - Peak Pulse (10/1000µs)
6.61A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.18829kr.6,564.87
6.000kr.2.02818kr.12,169.08
9.000kr.1.94665kr.17,519.85
15.000kr.1.90440kr.28,566.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.18829
Unit Price with VAT:kr.2.73536