Direct
Direct

TV15C141JB-G | |
|---|---|
DigiKey Part Number | TV15C141JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV15C141JB-G |
Description | TVS DIODE 140VWM 226.8V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 226.8V Clamp 6.61A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | TV15C141JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 6.61A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 140V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 155V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 226.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV15C141JB-HF | Comchip Technology | 0 | ATV15C141JB-HF-ND | kr.2.89480 | Direct |
| TV15C141JB-HF | Comchip Technology | 0 | TV15C141JB-HF-ND | kr.2.34988 | Direct |
| SMCJ140CA | KYOCERA AVX | 0 | 478-7077-2-ND | kr.2.06374 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.19171 | kr.6,575.13 |
| 6.000 | kr.2.03135 | kr.12,188.10 |
| 9.000 | kr.1.94969 | kr.17,547.21 |
| 15.000 | kr.1.90738 | kr.28,610.70 |
| Unit Price without VAT: | kr.2.19171 |
|---|---|
| Unit Price with VAT: | kr.2.73964 |



