TV06B9V0J-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.97457
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.1.05284
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.77574
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.1.00241
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.617
Unit Price: kr.3.78000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.17251
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: kr.9.60000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.7.23208
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.7.23200
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.48960
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: kr.0.28781
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.50104
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 300.000
Unit Price: kr.0.87552
Datasheet
TV06B201JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV06B9V0J-G

DigiKey Part Number
TV06B9V0J-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV06B9V0J-G
Description
TVS DIODE 9VWM 15.4VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15.4V Clamp 38.96A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
TV06B9V0J-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
15.4V
Current - Peak Pulse (10/1000µs)
38.96A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.00241kr.3,007.23
6.000kr.0.91652kr.5,499.12
9.000kr.0.87276kr.7,854.84
15.000kr.0.82358kr.12,353.70
21.000kr.0.79445kr.16,683.45
30.000kr.0.76615kr.22,984.50
75.000kr.0.74520kr.55,890.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.00241
Unit Price with VAT:kr.1.25301