CD214B-T9.0ALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 10.104
Unit Price: kr.3.68000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8.083
Unit Price: kr.3.99000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3.517
Unit Price: kr.6.15000
Datasheet
15.4V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15.4V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

CD214B-T9.0ALF

DigiKey Part Number
CD214B-T9.0ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214B-T9.0ALF
Description
TVS DIODE 9VWM 15.4VC DO214AA
Customer Reference
Detailed Description
15.4V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
CD214B-T9.0ALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
39A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
9V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
10V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
15.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ9.0ABourns Inc.10.104SMBJ9.0ABCT-NDkr.3.68000Direct
SMBJ10ATaiwan Semiconductor Corporation8.083SMBJ10AFSCT-NDkr.3.99000Similar
SMBJ9V0ATaiwan Semiconductor Corporation3.517SMBJ9V0ACT-NDkr.6.15000Similar
Obsolete
This product is no longer manufactured. View Substitutes