ATV06B900JB-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.0.88141
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.1.15147
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.09458
Datasheet
146V Clamp 4.11A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV06B900JB-HF

DigiKey Part Number
ATV06B900JB-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATV06B900JB-HF
Description
TVS DIODE 90VWM 146VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
146V Clamp 4.11A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
ATV06B900JB-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
90V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
100V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
146V
Base Product Number
Current - Peak Pulse (10/1000µs)
4.11A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TV06B900JB-GComchip Technology0TV06B900JB-G-NDkr.0.88141Direct
TV06B900JB-HFComchip Technology0TV06B900JB-HF-NDkr.1.15147Direct
SMBJ90CAKYOCERA AVX0478-7073-2-NDkr.1.09458Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.27749kr.3,832.47
6.000kr.1.17325kr.7,039.50
9.000kr.1.12013kr.10,081.17
15.000kr.1.06044kr.15,906.60
21.000kr.1.02511kr.21,527.31
30.000kr.1.00251kr.30,075.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.27749
Unit Price with VAT:kr.1.59686