Direct
Direct
Direct
Direct
Similar
Similar
Similar

TV06B7V0J-G | |
|---|---|
DigiKey Part Number | TV06B7V0J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B7V0J-G |
Description | TVS DIODE 7VWM 12VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B7V0J-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 50A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.00711 | kr.3,021.33 |
| 6.000 | kr.0.92082 | kr.5,524.92 |
| 9.000 | kr.0.87685 | kr.7,891.65 |
| 15.000 | kr.0.82744 | kr.12,411.60 |
| 21.000 | kr.0.79818 | kr.16,761.78 |
| 30.000 | kr.0.76974 | kr.23,092.20 |
| 75.000 | kr.0.74869 | kr.56,151.75 |
| Unit Price without VAT: | kr.1.00711 |
|---|---|
| Unit Price with VAT: | kr.1.25889 |





