SMBJ7.0A-M3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.98417
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.73142
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.83747
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.83747
Datasheet

Similar


Diotec Semiconductor
In Stock: 3.000
Unit Price: kr.2.41000
Datasheet
12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ7.0A-M3/5B

DigiKey Part Number
SMBJ7.0A-M3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ7.0A-M3/5B
Description
TVS DIODE 7VWM 12VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
50A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
7V
Supplier Device Package
Voltage - Breakdown (Min)
7.78V
Base Product Number
Voltage - Clamping (Max) @ Ipp
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ7.0D-M3/IVishay General Semiconductor - Diodes Division0SMBJ7.0D-M3/IGITR-NDkr.0.98417Direct
SMBJ7.0A-E3/5BVishay General Semiconductor - Diodes Division0SMBJ7.0A-E3/5B-NDkr.0.73142Similar
SMBJ7V0ATaiwan Semiconductor Corporation0SMBJ7V0ATR-NDkr.0.83747Direct
P6SMB8.2ATaiwan Semiconductor Corporation01801-P6SMB8.2ATR-NDkr.0.83747Similar
P6SMBJ7.0ADiotec Semiconductor3.0004878-P6SMBJ7.0ACT-NDkr.2.41000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.600kr.1.04666kr.10,047.94
Unit Price without VAT:kr.1.04666
Unit Price with VAT:kr.1.30833