Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TV06B6V5J-G | |
|---|---|
DigiKey Part Number | TV06B6V5J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B6V5J-G |
Description | TVS DIODE 6.5VWM 11.2V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 53.57A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B6V5J-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 53.57A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.00241 | kr.3,007.23 |
| 6.000 | kr.0.91652 | kr.5,499.12 |
| 9.000 | kr.0.87276 | kr.7,854.84 |
| 15.000 | kr.0.82358 | kr.12,353.70 |
| 21.000 | kr.0.79445 | kr.16,683.45 |
| 30.000 | kr.0.76615 | kr.22,984.50 |
| 75.000 | kr.0.74520 | kr.55,890.00 |
| Unit Price without VAT: | kr.1.00241 |
|---|---|
| Unit Price with VAT: | kr.1.25301 |













