New at DigiKey
SMBJ065AL0S0KK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ065AL0S0KK

DigiKey Part Number
3372-SMBJ065AL0S0KKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ065AL0S0KK
Description
TVs Diodes Uni. 6.5VWM 56.57A SM
Customer Reference
Detailed Description
11.2V Clamp 53.57A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
53.57A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of kr.19,200.00 or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.87552kr.5,253.12
Unit Price without VAT:kr.0.87552
Unit Price with VAT:kr.1.09440