TV06B400J-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 106.788
Unit Price: kr.3.99000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 119.094
Unit Price: kr.3.30000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet
64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV06B400J-HF

DigiKey Part Number
TV06B400J-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV06B400J-HF
Description
TVS DIODE 40VWM 64.5VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
TV06B400J-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
9.3A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
40V
Supplier Device Package
Voltage - Breakdown (Min)
44.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
64.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ40ATaiwan Semiconductor Corporation106.788SMBJ40AFSCT-NDkr.3.99000Direct
SMBJ40A-E3/52Vishay General Semiconductor - Diodes Division119.094SMBJ40A-E3/52GICT-NDkr.3.30000Direct
SMBJ40AHE3/52Vishay General Semiconductor - Diodes Division0SMBJ40AHE3/52GITR-NDkr.0.00000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.10240kr.3,307.20
6.000kr.1.03299kr.6,197.94
Manufacturers Standard Package
Unit Price without VAT:kr.1.10240
Unit Price with VAT:kr.1.37800