TV06B171JB-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.1.29562
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.1.16782
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 6.078
Unit Price: kr.3.02000
Datasheet

Direct


Littelfuse Inc.
In Stock: 5.374
Unit Price: kr.3.34000
Datasheet

Direct


Bourns Inc.
In Stock: 12.095
Unit Price: kr.4.05000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.33088

Direct


Diodes Incorporated
In Stock: 4.569
Unit Price: kr.3.54000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2.934
Unit Price: kr.2.70000
Datasheet

Similar


YAGEO
In Stock: 3.000
Unit Price: kr.0.96000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.59426
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.68788
Datasheet
275V Clamp 2.18A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV06B171JB-G

DigiKey Part Number
TV06B171JB-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV06B171JB-G
Description
TVS DIODE 170VWM 275VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
275V Clamp 2.18A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
TV06B171JB-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
2.18A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.95807kr.2,874.21
6.000kr.0.92592kr.5,555.52
9.000kr.0.89658kr.8,069.22
Manufacturers Standard Package
Unit Price without VAT:kr.0.95807
Unit Price with VAT:kr.1.19759