TV06B121JB-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.0.17341
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.0.15630
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.09628
Datasheet

Similar


Littelfuse Inc.
In Stock: 15.251
Unit Price: kr.0.33000
Datasheet

Similar


Bourns Inc.
In Stock: 6.240
Unit Price: kr.0.35000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.424
Unit Price: kr.0.31000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 88
Unit Price: kr.0.27000
Datasheet
193V Clamp 3.11A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV06B121JB-HF

DigiKey Part Number
TV06B121JB-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV06B121JB-HF
Description
TVS DIODE 120VWM 193VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
193V Clamp 3.11A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
TV06B121JB-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
3.11A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.16782kr.3,503.46
6.000kr.1.07057kr.6,423.42
9.000kr.1.02101kr.9,189.09
15.000kr.0.96533kr.14,479.95
21.000kr.0.93235kr.19,579.35
30.000kr.0.90031kr.27,009.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.16782
Unit Price with VAT:kr.1.45978