15.4V Clamp 26A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ9.0A/TR7

DigiKey Part Number
13-SMAJ9.0A/TR7TR-ND - Tape & Reel (TR)
13-SMAJ9.0A/TR7CT-ND - Cut Tape (CT)
13-SMAJ9.0A/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ9.0A/TR7
Description
TVS DIODE 9VWM 15.4VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15.4V Clamp 26A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
15.4V
Mfr
Current - Peak Pulse (10/1000µs)
26A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
9V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
10V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 880
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.42000kr.14.20
100kr.0.88820kr.88.82
500kr.0.65758kr.328.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.58303kr.583.03
2.000kr.0.52014kr.1,040.28
3.000kr.0.48803kr.1,464.09
5.000kr.0.45190kr.2,259.50
7.000kr.0.43049kr.3,013.43
10.000kr.0.40967kr.4,096.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750