Direct
Direct
Similar
Similar



TV04A161JB-G | |
|---|---|
DigiKey Part Number | TV04A161JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV04A161JB-G |
Description | TVS DIODE 160VWM 259VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 1.54A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | TV04A161JB-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 1.54A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.60754 | kr.3,037.70 |
| 10.000 | kr.0.55426 | kr.5,542.60 |
| 15.000 | kr.0.52710 | kr.7,906.50 |
| 25.000 | kr.0.49658 | kr.12,414.50 |
| 35.000 | kr.0.47851 | kr.16,747.85 |
| 50.000 | kr.0.46094 | kr.23,047.00 |
| 125.000 | kr.0.43909 | kr.54,886.25 |
| Unit Price without VAT: | kr.0.60754 |
|---|---|
| Unit Price with VAT: | kr.0.75943 |






