


SMAJ160CA | |
|---|---|
DigiKey Part Number | SMAJ160CABTR-ND - Tape & Reel (TR) SMAJ160CABCT-ND - Cut Tape (CT) SMAJ160CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ160CA |
Description | TVS DIODE 160VWM 259VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ160CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.79800 | kr.17.98 |
| 100 | kr.1.37600 | kr.137.60 |
| 500 | kr.1.16032 | kr.580.16 |
| 1.000 | kr.0.81280 | kr.812.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.66560 | kr.3,328.00 |
| 10.000 | kr.0.64640 | kr.6,464.00 |
| 15.000 | kr.0.64320 | kr.9,648.00 |
| 25.000 | kr.0.64000 | kr.16,000.00 |
| 35.000 | kr.0.63200 | kr.22,120.00 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

