Similar
Similar
Similar



TV04A140J-G | |
|---|---|
DigiKey Part Number | TV04A140J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV04A140J-G |
Description | TVS DIODE 14VWM 23.2VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 17.24A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | TV04A140J-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 17.24A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.66512 | kr.3,325.60 |
| 10.000 | kr.0.60791 | kr.6,079.10 |
| 15.000 | kr.0.57875 | kr.8,681.25 |
| 25.000 | kr.0.54599 | kr.13,649.75 |
| 35.000 | kr.0.52658 | kr.18,430.30 |
| 50.000 | kr.0.50773 | kr.25,386.50 |
| 125.000 | kr.0.49214 | kr.61,517.50 |
| Unit Price without VAT: | kr.0.66512 |
|---|---|
| Unit Price with VAT: | kr.0.83140 |



