SS36F-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 33.825
Unit Price: kr.1.98000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.80000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 251.969
Unit Price: kr.2.69000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 87.594
Unit Price: kr.3.14000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2.151
Unit Price: kr.2.94000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 14.273
Unit Price: kr.2.30000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 9.885
Unit Price: kr.2.88000
Datasheet
AES2EF-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS36F-HF

DigiKey Part Number
641-SS36F-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS36F-HF
Description
DIODE SCHOTTKY 60V 3A SMAF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount SMAF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
250pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMAF
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.54640kr.5,464.00
20.000kr.0.50213kr.10,042.60
30.000kr.0.47957kr.14,387.10
50.000kr.0.45423kr.22,711.50
70.000kr.0.43922kr.30,745.40
100.000kr.0.43200kr.43,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.54640
Unit Price with VAT:kr.0.68300