
SK36A | |
|---|---|
DigiKey Part Number | 4786-SK36ATR-ND - Tape & Reel (TR) 4786-SK36ACT-ND - Cut Tape (CT) 4786-SK36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK36A |
Description | DIODE SCHOTTKY 60V 3A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.52800 | kr.15.28 |
| 100 | kr.0.96110 | kr.96.11 |
| 500 | kr.0.71338 | kr.356.69 |
| 1.000 | kr.0.63324 | kr.633.24 |
| 2.000 | kr.0.56569 | kr.1,131.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.46494 | kr.3,487.05 |
| 15.000 | kr.0.42394 | kr.6,359.10 |
| 22.500 | kr.0.40305 | kr.9,068.62 |
| 37.500 | kr.0.37957 | kr.14,233.88 |
| 52.500 | kr.0.36566 | kr.19,197.15 |
| 75.000 | kr.0.35215 | kr.26,411.25 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

