
SMBJ17A-HF | |
|---|---|
DigiKey Part Number | SMBJ17A-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ17A-HF |
Description | TVS DIODE 17VWM 27.6VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.77574 | kr.2,327.22 |
| 6.000 | kr.0.70607 | kr.4,236.42 |
| 9.000 | kr.0.67056 | kr.6,035.04 |
| 15.000 | kr.0.63065 | kr.9,459.75 |
| 21.000 | kr.0.60701 | kr.12,747.21 |
| 30.000 | kr.0.58404 | kr.17,521.20 |
| 75.000 | kr.0.54400 | kr.40,800.00 |
| Unit Price without VAT: | kr.0.77574 |
|---|---|
| Unit Price with VAT: | kr.0.96968 |









