Similar



S1J-HF | |
|---|---|
DigiKey Part Number | 641-S1J-HFTR-ND - Tape & Reel (TR) 641-S1J-HFCT-ND - Cut Tape (CT) 641-S1J-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1J-HF |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.73900 | kr.7.39 |
| 100 | kr.0.45520 | kr.45.52 |
| 500 | kr.0.33114 | kr.165.57 |
| 1.000 | kr.0.29070 | kr.290.70 |
| 2.000 | kr.0.25653 | kr.513.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20316 | kr.1,015.80 |
| 10.000 | kr.0.18185 | kr.1,818.50 |
| 15.000 | kr.0.17098 | kr.2,564.70 |
| 25.000 | kr.0.15875 | kr.3,968.75 |
| 35.000 | kr.0.15150 | kr.5,302.50 |
| 50.000 | kr.0.14445 | kr.7,222.50 |
| 125.000 | kr.0.12897 | kr.16,121.25 |
| 250.000 | kr.0.11941 | kr.29,852.50 |
| 500.000 | kr.0.11137 | kr.55,685.00 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |



