Image for SA2J-E3/5AT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA2J-E3/5AT

DigiKey Part Number
112-SA2J-E3/5ATTR-ND - Tape & Reel (TR)
112-SA2J-E3/5ATCT-ND - Cut Tape (CT)
112-SA2J-E3/5ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SA2J-E3/5AT
Description
DIODE STANDARD 600V 2A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
1.5 µs
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
11pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STTH2R06ASTMicroelectronics44.729497-3777-1-NDkr.3.55000Direct
STTH2L06ASTMicroelectronics10.478497-3549-1-NDkr.3.55000Similar
US1B-13-FDiodes Incorporated151.795US1B-FDICT-NDkr.3.11000Similar
US1J-13-FDiodes Incorporated20.065US1J-FDICT-NDkr.2.60000Similar
In-Stock: 7.475
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.22500kr.22.25
100kr.1.41380kr.141.38
500kr.1.06272kr.531.36
1.000kr.0.94935kr.949.35
2.000kr.0.85387kr.1,707.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.71159kr.5,336.92
15.000kr.0.65374kr.9,806.10
22.500kr.0.62427kr.14,046.07
37.500kr.0.59115kr.22,168.12
52.500kr.0.57154kr.30,005.85
75.000kr.0.55248kr.41,436.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250