Direct
Upgrade
Similar

P6KE300CA-HF | |
|---|---|
DigiKey Part Number | P6KE300CA-HF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE300CA-HF |
Description | TVS DIODE 256VWM 414VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1.45A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | P6KE300CA-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 1.45A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.89837 | kr.5,695.11 |
| 6.000 | kr.1.75508 | kr.10,530.48 |
| 9.000 | kr.1.68209 | kr.15,138.81 |
| 15.000 | kr.1.60750 | kr.24,112.50 |
| Unit Price without VAT: | kr.1.89837 |
|---|---|
| Unit Price with VAT: | kr.2.37296 |




