P6KE15CA-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 6.460
Unit Price: kr.5.95000
Datasheet

Similar


Littelfuse Inc.
In Stock: 10.450
Unit Price: kr.2.69000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.59508
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.60673
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 246
Unit Price: kr.2.37000
Datasheet
P6KE62CA-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE15CA-G

DigiKey Part Number
P6KE15CA-G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE15CA-G
Description
TVS DIODE 12.8VWM 21.2VC DO15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
21.2V Clamp 28.3A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
P6KE15CA-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.25V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
28.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.1.06244kr.3,187.32
6.000kr.0.97243kr.5,834.58
9.000kr.0.92656kr.8,339.04
15.000kr.0.87500kr.13,125.00
21.000kr.0.84447kr.17,733.87
30.000kr.0.81480kr.24,444.00
75.000kr.0.80000kr.60,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.06244
Unit Price with VAT:kr.1.32805