Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| P4KE47A-HF | |
|---|---|
| DigiKey Part Number | 641-P4KE47A-HFTB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | P4KE47A-HF | 
| Description | TVS DIODE 40.2VWM 64.8VC DO41 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 64.8V Clamp 6.17A Ipp Tvs Diode Through Hole DO-41 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Box (TB) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 40.2V | |
| Voltage - Breakdown (Min) | 44.65V | |
| Voltage - Clamping (Max) @ Ipp | 64.8V | |
| Current - Peak Pulse (10/1000µs) | 6.17A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | DO-204AL, DO-41, Axial | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.77530 | kr.3,876.50 | 
| 10.000 | kr.0.71042 | kr.7,104.20 | 
| 15.000 | kr.0.67735 | kr.10,160.25 | 
| 25.000 | kr.0.64020 | kr.16,005.00 | 
| 35.000 | kr.0.61820 | kr.21,637.00 | 
| 50.000 | kr.0.59682 | kr.29,841.00 | 
| Unit Price without VAT: | kr.0.77530 | 
|---|---|
| Unit Price with VAT: | kr.0.96913 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark