Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P4KE47A-G | |
|---|---|
DigiKey Part Number  | 641-P4KE47A-GTB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | P4KE47A-G  | 
Description  | TVS DIODE 40.2VWM 64.8VC DO41  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 64.8V Clamp 6.17A Ipp Tvs Diode Through Hole DO-41  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Box (TB)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 40.2V  | |
Voltage - Breakdown (Min)  | 44.65V  | |
Voltage - Clamping (Max) @ Ipp  | 64.8V  | |
Current - Peak Pulse (10/1000µs)  | 6.17A  | |
Power - Peak Pulse  | 400W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-204AL, DO-41, Axial  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.77530 | kr.3,876.50 | 
| 10.000 | kr.0.71042 | kr.7,104.20 | 
| 15.000 | kr.0.67735 | kr.10,160.25 | 
| 25.000 | kr.0.64020 | kr.16,005.00 | 
| 35.000 | kr.0.61820 | kr.21,637.00 | 
| 50.000 | kr.0.59682 | kr.29,841.00 | 
| Unit Price without VAT: | kr.0.77530 | 
|---|---|
| Unit Price with VAT: | kr.0.96913 | 




